379-020-544-108

Heilind Number:EDA379-020-544-108
Manufacturer:EDAC
Manufacturer Number:379-020-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-544-108

Detailed Description

Upgrade your PCB connections with our 379-020-544-108 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The single-row design with 20 positions offers seamless connectivity, while the .15-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for various applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.