379-026-520-101

Heilind Number:EDA379-026-520-101
Manufacturer:EDAC
Manufacturer Number:379-026-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-520-101

Detailed Description

Introducing our 379-026-520-101 Card Edge Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row configuration and 26 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its .15-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Trust in the 379-026-520-101 for efficient and long-lasting connections in your PCB projects.