379-026-520-103

Heilind Number:EDA379-026-520-103
Manufacturer:EDAC
Manufacturer Number:379-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-520-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your PCB assemblies. Crafted with precision and durability in mind, this connector features 26 copper alloy contacts housed in a sleek black UL 94V-0 Thermoplastic Polyester casing. With a pitch of .15 inches and a row spacing of .2 inches, it offers optimal signal transmission efficiency. The single-row design ensures easy installation, while the straight mount orientation allows for versatile placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in even the most demanding environments. Trust in the 379-026-520-103 for all your board-to-board connectivity needs.