379-026-520-104

Heilind Number:EDA379-026-520-104
Manufacturer:EDAC
Manufacturer Number:379-026-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-520-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. The 26 gold-plated copper alloy contacts provide optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a maximum amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single-row design make it versatile and space-efficient, perfect for board-to-board connections. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.