379-026-520-108

Heilind Number:EDA379-026-520-108
Manufacturer:EDAC
Manufacturer Number:379-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-520-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a single row layout with 26 positions, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also guarantees flame retardancy for enhanced safety. Engineered for optimal performance, the copper alloy contacts provide reliable conductivity, even in demanding environments. With a compact pitch of 0.15 inches and row spacing of 0.2 inches, this connector offers seamless integration onto PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various applications. Trust in our Card Edge Connector for superior connectivity solutions in your next project.