379-026-521-101

Heilind Number:EDA379-026-521-101
Manufacturer:EDAC
Manufacturer Number:379-026-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-521-101

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and performance, this connector features 26 positions in a single row, ensuring optimal connectivity in compact spaces. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .15 inches and a row spacing of .2 inches, this connector offers precise alignment for secure and uninterrupted data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your PCB assembly needs. Upgrade to efficiency and reliability with this essential component.