379-026-521-104

Heilind Number:EDA379-026-521-104
Manufacturer:EDAC
Manufacturer Number:379-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-521-104

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a compact single-row design and 26 positions, it offers efficient functionality while saving valuable space on your PCB. The Copper Alloy contacts provide excellent conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy and secure mating. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and performance to elevate your PCB connectivity to the next level.