379-026-521-107

Heilind Number:EDA379-026-521-107
Manufacturer:EDAC
Manufacturer Number:379-026-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-521-107

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row, ensuring efficient connectivity. Crafted with precision, the copper alloy contacts provide reliable signal transfer while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .15 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.