379-026-523-101

Heilind Number:EDA379-026-523-101
Manufacturer:EDAC
Manufacturer Number:379-026-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-523-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, revolutionizing the way you connect and power your devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that effortlessly blends with any setup. Engineered for performance, it offers a high amperage of 3A, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. With one row and 26 positions, it provides ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .15 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your connectivity experience with this essential component, a standout in our extensive lineup of PCB connectors.