379-026-523-102

Heilind Number:EDA379-026-523-102
Manufacturer:EDAC
Manufacturer Number:379-026-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-523-102

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Perfect for industrial settings, it can withstand operating temperatures ranging from -40 to 105 °C. Its .15-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on telecommunications, automotive, or aerospace projects, this connector is a must-have for achieving optimal performance and reliability. Trust in its quality craftsmanship to streamline your PCB assembly process and keep your systems running smoothly.