379-026-523-103

Heilind Number:EDA379-026-523-103
Manufacturer:EDAC
Manufacturer Number:379-026-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-523-103

Detailed Description

Upgrade your connection game with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish that not only enhances visual appeal but also ensures durability. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. With a current rating of 3 A, you can count on steady power transmission without any hiccups. Featuring a single row layout with 26 positions, this connector offers ample connectivity options for your devices. The copper alloy contacts provide optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for any project. Plus, with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.