379-026-523-104

Heilind Number:EDA379-026-523-104
Manufacturer:EDAC
Manufacturer Number:379-026-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-523-104

Detailed Description

Introducing our 379-026-523-104 Card Edge Connector, the pinnacle of reliable connectivity for your PCB needs. Crafted with precision and durability in mind, this connector boasts a sleek black design that enhances the aesthetic appeal of any electronic assembly. Engineered to deliver exceptional performance, it features a high amperage rating of 3 A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with stringent safety standards. With a single row layout and 26 positions, this connector offers ample connectivity options. Its copper alloy contact material guarantees optimal conductivity, while the narrow pitch of .15 in and row spacing of .2 in allow for efficient signal transmission. Suitable for straight mounting orientation, this connector is versatile and easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in diverse environments. Trust in the 379-026-523-104 for seamless board-to-board connections in your electronic projects.