379-026-523-108

Heilind Number:EDA379-026-523-108
Manufacturer:EDAC
Manufacturer Number:379-026-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-523-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at a maximum current of 3 A, this connector is perfect for a wide range of applications. Its .15-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Engineered for efficiency, it maintains stable performance even in extreme temperatures, with an operating range of -40 to 105 °C. Trust in this connector to deliver superior connectivity in your projects.