379-026-524-101

Heilind Number:EDA379-026-524-101
Manufacturer:EDAC
Manufacturer Number:379-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-524-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. This sleek and durable connector, crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, ensures reliability even in the most demanding environments. Featuring a single row design with 26 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees optimal signal transmission, while the .15-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver outstanding performance. Whether you're working on commercial, industrial, or consumer electronics, trust in the quality and versatility of our Card Edge Connector to meet your connectivity needs with precision and efficiency.