379-026-524-102

Heilind Number:EDA379-026-524-102
Manufacturer:EDAC
Manufacturer Number:379-026-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-524-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The black housing adds a touch of sophistication while offering protection against environmental factors. With a single row design and 26 positions, it provides ample connectivity options while maintaining compactness. The copper alloy contact material guarantees excellent conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your PCB connectivity with our Card Edge Connector, setting new standards for efficiency and quality in electronic connections.