379-026-524-104

Heilind Number:EDA379-026-524-104
Manufacturer:EDAC
Manufacturer Number:379-026-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-524-104

Detailed Description

Introducing our 379-026-524-104 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 26 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .15-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial machinery, telecommunications, or consumer electronics, trust in the quality and functionality of our Card Edge Connector to keep your systems running smoothly. Elevate your PCB design with this essential component.