379-026-524-107

Heilind Number:EDA379-026-524-107
Manufacturer:EDAC
Manufacturer Number:379-026-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-524-107

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB assemblies, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 26 positions, it offers ample room for versatile connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .15 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in our product for efficient and secure board-to-board connections in your electronic systems.