379-026-524-108

Heilind Number:EDA379-026-524-108
Manufacturer:EDAC
Manufacturer Number:379-026-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector features a single row with 26 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any operating environment, from -40 to 105 °C. Its copper alloy contacts and .15-inch pitch deliver reliable conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation, this connector offers a secure and efficient connection for your electronic devices. Upgrade your system with this essential component, available now in our comprehensive range of PCB Connectors.