379-026-540-101

Heilind Number:EDA379-026-540-101
Manufacturer:EDAC
Manufacturer Number:379-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-540-101

Detailed Description

Enhance your PCB connectivity with our 379-026-540-101 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 26 positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation in a wide temperature range from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the .15-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage rating, this connector is suitable for various applications. Whether you're a tech enthusiast or a seasoned professional, trust in our high-quality connector to meet your connectivity needs. Elevate your projects with ease, shop now.