379-026-540-103

Heilind Number:EDA379-026-540-103
Manufacturer:EDAC
Manufacturer Number:379-026-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-540-103

Detailed Description

Upgrade your PCB connections with our 379-026-540-103 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black finish and is capable of handling up to 3A of current. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 26 copper alloy contacts, it provides reliable connectivity with a pitch of .15 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.