379-026-540-104

Heilind Number:EDA379-026-540-104
Manufacturer:EDAC
Manufacturer Number:379-026-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-540-104

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 26 positions, it offers ample connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .15 inches and row spacing of .2 inches, it allows for precise and efficient mounting on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for even the most demanding environments. Trust in its quality and streamline your connections with ease.