379-026-540-107

Heilind Number:EDA379-026-540-107
Manufacturer:EDAC
Manufacturer Number:379-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-540-107

Detailed Description

Introducing our high-performance Card Edge Connector ( 379-026-540-107), meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers exceptional reliability and longevity in any application. With a single row configuration and 26 positions, it provides ample connectivity for your PCB designs. The copper alloy contact material ensures optimal signal transmission, while the .15-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it offers easy installation and space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Trust in our Connector for seamless and reliable board-to-board connections that meet the highest standards of performance and durability.