379-026-540-108

Heilind Number:EDA379-026-540-108
Manufacturer:EDAC
Manufacturer Number:379-026-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-540-108

Detailed Description

Introducing our 379-026-540-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional performance but also adds a touch of sophistication to your electronic assembly. With a high amperage rating of 3A, it ensures efficient power transfer, while the copper alloy contacts guarantee optimal conductivity. Boasting a single row design with 26 positions and a compact pitch of .15 inches, it allows for precise and space-saving installation. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in industries ranging from telecommunications to automotive. Trust in the quality and durability of our Card Edge Connector to elevate the performance of your PCB assemblies.