379-026-541-101

Heilind Number:EDA379-026-541-101
Manufacturer:EDAC
Manufacturer Number:379-026-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-101

Detailed Description

Upgrade your PCB connectivity with our 379-026-541-101 Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 26 positions, it offers ample room for your connections. The copper alloy contacts provide optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need a straight mount orientation or operating in extreme temperatures (-40 - 105 °C), this connector delivers exceptional performance. Trust in our quality products for all your PCB connectivity needs.