379-026-541-102

Heilind Number:EDA379-026-541-102
Manufacturer:EDAC
Manufacturer Number:379-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-102

Detailed Description

Introducing the 379-026-541-102 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic applications. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while a low pitch of .15 inches and row spacing of .2 inches allow for precise and secure mating. Rated for an amperage of 3A and capable of operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the 379-026-541-102 for seamless connectivity solutions that meet the highest standards of performance and reliability.