379-026-541-103

Heilind Number:EDA379-026-541-103
Manufacturer:EDAC
Manufacturer Number:379-026-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy and secure insertion. Engineered for versatility, this connector features a straight mount orientation, making it suitable for a wide range of applications. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is both efficient and reliable. Trust in our Card Edge Connector to deliver superior connectivity solutions for your projects.