379-026-541-104

Heilind Number:EDA379-026-541-104
Manufacturer:EDAC
Manufacturer Number:379-026-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-104

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 379-026-541-104). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The connector boasts 26 positions across a single row, with a tight pitch of .15 inches and row spacing of .2 inches, perfect for compact PCB designs. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures its suitability for a variety of environments. Trust in this Card Edge Connector for superior performance in your electronic applications.