379-026-541-107

Heilind Number:EDA379-026-541-107
Manufacturer:EDAC
Manufacturer Number:379-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-107

Detailed Description

Introducing our high-performance Card Edge Connector ( 379-026-541-107), designed for seamless board-to-board connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row configuration and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission, while its pitch of .15 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB designs with this essential component, available in our comprehensive lineup of high-quality connectors.