379-026-541-108

Heilind Number:EDA379-026-541-108
Manufacturer:EDAC
Manufacturer Number:379-026-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-541-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices and systems. This sleek and durable connector, featuring a striking black color, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and safety. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The precision-engineered copper alloy contacts ensure reliable signal transmission. Its .15-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it simplifies assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.