379-026-542-101

Heilind Number:EDA379-026-542-101
Manufacturer:EDAC
Manufacturer Number:379-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-542-101

Detailed Description

Introducing our Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the harshest operating environments, with an impressive amperage rating of 3A. Featuring a single row design with 26 positions, it offers convenient and efficient connectivity for your PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with our high-quality Card Edge Connector.