379-026-542-102

Heilind Number:EDA379-026-542-102
Manufacturer:EDAC
Manufacturer Number:379-026-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-542-102

Detailed Description

Upgrade your printed circuit board connections with our high-performance Card Edge Connector ( 379-026-542-102). Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and .15 inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Take your PCB setups to the next level with this essential component, available now in our comprehensive catalog of connectors.