379-026-542-103

Heilind Number:EDA379-026-542-103
Manufacturer:EDAC
Manufacturer Number:379-026-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-542-103

Detailed Description

Enhance your electronic connections with our sleek and durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance even in the most demanding environments. With a robust copper alloy contact material, it guarantees secure and efficient power transmission at an amperage of 3A. Featuring 26 positions in a single row configuration, it offers ample connectivity for your PCB projects. The .15-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics enthusiast. Explore the full range of Card Edge Connectors under our comprehensive Products category.