379-026-542-104

Heilind Number:EDA379-026-542-104
Manufacturer:EDAC
Manufacturer Number:379-026-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-542-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered for optimum performance, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 26 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.