379-026-542-107

Heilind Number:EDA379-026-542-107
Manufacturer:EDAC
Manufacturer Number:379-026-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-542-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only provides reliable functionality but also meets stringent safety standards. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity and longevity. Featuring a single row layout with 26 positions and a pitch of .15 inches, it offers precise and efficient connectivity. Engineered for versatility, this connector can accommodate straight mounting orientation with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in this essential component to deliver consistent performance and durability in your PCB assembly projects.