379-026-544-101

Heilind Number:EDA379-026-544-101
Manufacturer:EDAC
Manufacturer Number:379-026-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-544-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 379-026-544-101. Designed for high performance and reliability, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and durability. With a single row configuration and 26 positions, it offers seamless integration for your board to board connections. The copper alloy contact material and .15 inch pitch guarantee efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for all your connectivity needs.