379-026-544-102

Heilind Number:EDA379-026-544-102
Manufacturer:EDAC
Manufacturer Number:379-026-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-544-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly bridge the connection between your printed circuit boards. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With 26 positions and a pitch of .15 inches, this connector offers ample connectivity options for your PCB layouts. Its straight mount orientation and compact design make it easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your board-to-board connectivity needs. Trust in its quality and performance, and streamline your electronic connections with ease.