379-026-544-103

Heilind Number:EDA379-026-544-103
Manufacturer:EDAC
Manufacturer Number:379-026-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-544-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector ( 379-026-544-103). Designed for high performance, this black connector boasts a robust amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 26 copper alloy contacts, it ensures reliable and efficient data transmission. The .15 inch pitch and .2 inch row spacing provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for any environment. Elevate your connectivity game with this essential component, available in our extensive range of PCB connectors.