379-026-544-108

Heilind Number:EDA379-026-544-108
Manufacturer:EDAC
Manufacturer Number:379-026-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-026-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-026-544-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row design and 26 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating at an amperage of 3A and with a pitch of .15 inches and row spacing of .2 inches, this connector is perfect for high-speed data transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Trust in this Card Edge Connector to deliver exceptional quality and performance for your electronic applications.