379-032-520-101

Heilind Number:EDA379-032-520-101
Manufacturer:EDAC
Manufacturer Number:379-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in a range of applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers superior protection. Its copper alloy contacts ensure efficient power transmission, while a high amperage rating of 3 A guarantees consistent performance. Featuring a single row design with 32 positions and a pitch of .15 inches, it's perfect for a variety of board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make installation and operation a breeze, even in challenging environments. Trust in this connector to deliver seamless connectivity, meeting your needs for quality and durability. Elevate your PCB setups with the 379-032-520-101 Card Edge Connector.