379-032-520-102

Heilind Number:EDA379-032-520-102
Manufacturer:EDAC
Manufacturer Number:379-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-102

Detailed Description

Introducing our 379-032-520-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Engineered with precision, this connector boasts a single row design with 32 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in extreme conditions with an operating temperature range of -40 to 105 °C. The black color adds a touch of sophistication, while the straight mount orientation ensures easy installation. With a low amperage rating of 3A and a pitch of .15 inches, it's ideal for various electronic devices. Trust in this connector for efficient and secure data transmission in your projects.