379-032-520-103

Heilind Number:EDA379-032-520-103
Manufacturer:EDAC
Manufacturer Number:379-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-103

Detailed Description

Introducing our 379-032-520-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a timeless black hue, this connector not only offers a high aesthetic appeal but also meets stringent safety standards. With a single row design and 32 positions, it ensures efficient and space-saving connectivity. The Copper Alloy contacts guarantee optimal conductivity, while the .15-inch pitch and .2-inch row spacing facilitate easy installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring durability and performance. Upgrade your PCB connections with our premium Card Edge Connector, where form meets function seamlessly.