379-032-520-104

Heilind Number:EDA379-032-520-104
Manufacturer:EDAC
Manufacturer Number:379-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-104

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience in any application. With a single row design and 32 positions, it offers efficient connectivity in a compact form factor, perfect for space-constrained setups. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .15 inches and row spacing of .2 inches allow for precise alignment. Designed for easy integration, this connector boasts a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector to deliver optimal performance and longevity in your PCB assemblies.