379-032-520-107

Heilind Number:EDA379-032-520-107
Manufacturer:EDAC
Manufacturer Number:379-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance in demanding environments, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 32 positions, it offers efficient and reliable board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact pitch of .15 inches make it easy to integrate into any PCB setup. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.