379-032-520-108

Heilind Number:EDA379-032-520-108
Manufacturer:EDAC
Manufacturer Number:379-032-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your electronic setup. Engineered for reliability, this connector boasts a 3 A amperage capacity, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. With a single row design and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .15 inch pitch and .2 inch row spacing facilitate easy installation. Whether straight or right-angle mounting, this connector accommodates your preferred orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.