379-032-520-202

Heilind Number:EDA379-032-520-202
Manufacturer:EDAC
Manufacturer Number:379-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-202

Detailed Description

Introducing our 379-032-520-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with a pitch of .15 inches and featuring two rows of 32 positions each, this connector ensures seamless and efficient board-to-board communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. The straight mount orientation and black color add to its versatility, while the copper alloy contact material guarantees optimal conductivity. Trust in the 379-032-520-202 for superior performance in your electronic designs.