379-032-520-204

Heilind Number:EDA379-032-520-204
Manufacturer:EDAC
Manufacturer Number:379-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-204

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component boasts a sleek black design and is made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. With two rows of 32 copper alloy contacts, each with a pitch of .15 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse industrial and electronic environments. Whether you're a seasoned engineer or a hobbyist, trust in the quality and performance of our Card Edge Connector to elevate your projects to new heights.