379-032-520-207

Heilind Number:EDA379-032-520-207
Manufacturer:EDAC
Manufacturer Number:379-032-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-207

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic devices. Featuring a sleek black design, this connector not only offers high performance but also adds a touch of elegance to your PCB layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can trust in its reliability and longevity. The 32-position, dual-row configuration allows for versatile connectivity options, while the narrow .15-inch pitch and .2-inch row spacing ensure precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Elevate your connectivity game with this essential component.