379-032-520-208

Heilind Number:EDA379-032-520-208
Manufacturer:EDAC
Manufacturer Number:379-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-520-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 379-032-520-208). Designed for maximum performance, this connector features two rows of 32 positions, allowing for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a professional touch to your electronics projects. With a pitch of .15 inches and row spacing of .2 inches, you can achieve precise and reliable connections every time. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure PCB connectivity.