379-032-521-101

Heilind Number:EDA379-032-521-101
Manufacturer:EDAC
Manufacturer Number:379-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-101

Detailed Description

Introducing the 379-032-521-101 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in the most demanding environments. With a single row design and 32 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the 379-032-521-101 for seamless and dependable board-to-board connections.