379-032-521-102

Heilind Number:EDA379-032-521-102
Manufacturer:EDAC
Manufacturer Number:379-032-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in various electronic devices. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3 A, it is suitable for a wide range of applications. The 32-position, single-row design offers efficient connectivity, while the copper alloy contact material guarantees optimal signal transmission. Perfect for use in harsh environments, this connector boasts an operating temperature range of -40 to 105 °C. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is sure to meet your connectivity needs with ease. Trust in its quality and performance for all your PCB assembly projects.